PCM1840IRTWR

Texas Instruments
595-PCM1840IRTWR
PCM1840IRTWR

Mfr.:

Description:
Audio A/D Converter ICs Quad-channel 32-bit 192-kHz audio analog A 595-PCM1840IRTWT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 999

Stock:
999 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹415.58 ₹415.58
₹314.95 ₹3,149.50
₹289.79 ₹7,244.75
₹261.84 ₹26,184.00
₹248.79 ₹62,197.50
₹247.86 ₹1,23,930.00
₹240.40 ₹2,40,400.00
Full Reel (Order in multiples of 3000)
₹221.77 ₹6,65,310.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹557.22
Min:
1

Similar Product

Texas Instruments PCM1840IRTWT
Texas Instruments
Audio A/D Converter ICs Quad-channel 32-bit 192-kHz audio analog A 595-PCM1840IRTWR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio A/D Converter ICs
RoHS:  
4 Converter
32 bit
Serial
WQFN-24
PCM1840
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Channels: 4 Channel
Product: Analog to Digital Converters
Product Type: Audio A/D Converter ICs
SNR - Signal to Noise Ratio: 112 dB, 122 dB
Factory Pack Quantity: 3000
Subcategory: Audio ICs
Type: Burr-Brown Audio ADC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCM1840 Audio Analog-to-Digital Converter (ADC)

Texas Instruments PCM1840 Audio Analog-to-Digital Converter (ADC) supports simultaneous sampling of up to four analog channels. The device supports differential line and microphone inputs with a 2VRMS full-scale signal. The device integrates microphone bias voltage, a phase-locked loop (PLL), a DC removal high-pass filter (HPF), and supports sample rates up to 192kHz. The device supports time-division multiplexing (TDM), I2S, or left-justified (LJ) audio formats, selectable with the hardware pin level. Additionally, the PCM1840 supports master and slave mode selection for the audio-bus interface operation. These integrated high-performance features and the ability to be powered from a single supply of 3.3V make the device an excellent choice for cost-sensitive, space-constrained audio systems in far-field microphone recording applications. The Texas Instruments PCM1840 is specified from –40°C to +125°C and is offered in a 24-pin WQFN package.