PCM3000E/2K

595-PCM3000E/2K
PCM3000E/2K

Mfr.:

Description:
Interface - CODECs SoundPlus Ster Codec 18-bits Ser Intrfc A 595-PCM3000E

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
₹707.24 ₹14,14,480.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹1,350.18
Min:
1

Similar Product

Texas Instruments PCM3000E
Texas Instruments
Interface - CODECs SoundPlus Ster Codec 18-bits Ser Intrfc A 595-PCM3000E/2K
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - CODECs
RoHS:  
PCM CODECs
Audio CODEC, Stereo
18 bit
48 kHz
Serial (3-Wire)
1 ADC
1 DAC
5.5 V
4.5 V
- 25 C
+ 85 C
SMD/SMT
SSOP-28
Reel
Brand: Texas Instruments
Operating Supply Current: 50 mA
Operating Supply Voltage: 4.5 V to 5.5 V
Product Type: CODECs
Series: PCM3000
SNR - Signal to Noise Ratio: 94 dB ADC/98 dB DAC
Factory Pack Quantity: 2000
Subcategory: Interface ICs
THD plus Noise: - 88 dB ADC/- 90 dB DAC
Unit Weight: 710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.