PCM3794ARHBT

Texas Instruments
595-PCM3794ARHBT
PCM3794ARHBT

Mfr.:

Description:
Interface - CODECs 16B Lo Pwr St Audio CODEC A 595-PCM3794A A 595-PCM3794ARHBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
₹1,175.93 ₹2,93,982.50
₹1,164.75 ₹5,82,375.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - CODECs
RoHS:  
PCM CODECs
Audio CODEC, Stereo
16 bit
50 kHz
Serial (I2C, SPI)
2 ADC
2 DAC
3.6 V
1.71 V
- 40 C
+ 85 C
SMD/SMT
VQFN-32
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 10 uA
Operating Supply Voltage: 1.71 V to 3.6 V
Product Type: CODECs
Series: PCM3794A
SNR - Signal to Noise Ratio: 90 dB ADC/93 dB DAC
Factory Pack Quantity: 250
Subcategory: Interface ICs
THD plus Noise: 0.009% ADC/0.3% DAC
Unit Weight: 72.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.