PCM4104PFBR

Texas Instruments
595-PCM4104PFBR
PCM4104PFBR

Mfr.:

Description:
Audio D/A Converter ICs High-End 24-Bit 192k Hz 4-Ch D-S DAC A 5 A 595-PCM4104PFBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,262

Stock:
8,262 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹677.42 ₹677.42
₹522.74 ₹5,227.40
₹483.60 ₹12,090.00
₹440.74 ₹44,074.00
₹424.90 ₹1,06,225.00
Full Reel (Order in multiples of 2000)
₹424.90 ₹8,49,800.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹960.69
Min:
1

Similar Product

Texas Instruments PCM4104PFBT
Texas Instruments
Audio D/A Converter ICs High-End 24-Bit 192k Hz 4-Ch D-S DAC A 5 A 595-PCM4104PFBR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio D/A Converter ICs
RoHS:  
4 Converter
192 kHz
SPI
24 bit
TQFP-48
4 Output
118 dB
4.75 V
5.25 V
PCM4104
- 10 C
+ 70 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: PCM4104EVM
Gain Error: 0.5 % FSR
Moisture Sensitive: Yes
Number of Channels: 4 Channel
Number of DACs: 4 DAC
Product: Audio DACs
Product Type: Audio D/A Converter ICs
Factory Pack Quantity: 2000
Subcategory: Audio ICs
Supply Type: Analog and Digital
THD plus Noise: 0.001 %
Unit Weight: 140 mg
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
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.