PCM4201PW

Texas Instruments
595-PCM4201PW
PCM4201PW

Mfr.:

Description:
Audio A/D Converter ICs Low Power 24-Bit Sin gle Ch Audio A/D A A 595-PCM4201PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 52

Stock:
52 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 52 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,147.05 ₹1,147.05
₹1,034.30 ₹10,343.00
₹878.69 ₹21,967.25
₹496.65 ₹44,698.50
₹341.04 ₹92,080.80

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹457.51
Min:
1

Similar Product

Texas Instruments PCM4201PWR
Texas Instruments
Audio A/D Converter ICs Low Power 24-Bit Sin gle Ch Audio A/D A A 595-PCM4201PW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio A/D Converter ICs
RoHS:  
1 Converter
108 kHz
24 bit
Serial
TSSOP-16
1 Input
4.75 V
5.25 V
PCM4201
- 10 C
+ 70 C
SMD/SMT
Tube
Brand: Texas Instruments
Development Kit: PCM4201EVM
Moisture Sensitive: Yes
Pd - Power Dissipation: 115 mW
Power Consumption: 90 mW
Product: Audio ADCs
Product Type: Audio A/D Converter ICs
SNR - Signal to Noise Ratio: 0 dB
Factory Pack Quantity: 90
Subcategory: Audio ICs
Type: Audio ADC
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.