PT6503C

595-PT6503C
PT6503C

Mfr.:

Description:
DC/DC Converters - SMD 2.5Vout 8A 5V-Inp Adj ISR

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Texas Instruments PTH04T240WAZ
Texas Instruments
DC/DC Converters - SMD 10-A 2.2V to 5.5V Ad j Pwr Mod A 595-PTH A 595-PTH04T240WAZT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - SMD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Isolated
1 Output
65 W
4.5 V
6 V
2.5 V
8 A
SIP-14
Industrial
PT6503
Adjust Type: Adjustable
Brand: Texas Instruments
Input Voltage: 4.5 V to 6 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Tray
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 12
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504319000
USHTS:
8504409580
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.