PTH04T260WAZT

Texas Instruments
595-PTH04T260WAZT
PTH04T260WAZT

Mfr.:

Description:
DC/DC Converters - SMD 3A 2.2V-5.5Vin Adj P wr Module A 595-PTH A 595-PTH04T260WAZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 199

Stock:
199 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,417.27 ₹1,417.27
₹1,364.16 ₹6,820.80
₹1,342.72 ₹13,427.20
₹1,319.43 ₹32,985.75
₹1,285.88 ₹64,294.00
₹1,270.04 ₹1,27,004.00
Full Reel (Order in multiples of 250)
₹1,140.52 ₹2,85,130.00
₹1,139.59 ₹5,69,795.00
1,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
₹1,219.73
Min:
1

Similar Product

Texas Instruments PTH04T260WAZ
Texas Instruments
DC/DC Converters - SMD 3A 2.2V-5.5Vin Adj P wr Module A 595-PTH A 595-PTH04T260WAZT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - SMD
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Non-Isolated
1 Output
3.3 V
2.2 V
5.5 V
690 mV to 3.6 V
3 A
Module
Industrial
PTH04T260W
Brand: Texas Instruments
Case Style: Open Frame
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 250
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504409101
CAHTS:
8543700000
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Module Solutions

Texas Instruments comprehensive power module portfolio provides all-in-one, low-cost power solutions in small, easy-to-use packages for a wide variety of applications. These applications include industrial, test and measurement, motor control, and medical and communication solutions.