PTN78000AAS

Texas Instruments
595-PTN78000AAS
PTN78000AAS

Mfr.:

Description:
DC/DC Converters - SMD 1.5A Wide Inp/ Neg O ut Adj Module A 595 A 595-PTN78000AAST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,244.71 ₹2,244.71
₹2,161.78 ₹10,808.90
₹2,126.37 ₹21,263.70
₹2,080.71 ₹52,017.75
₹2,046.23 ₹1,00,265.27
₹2,012.69 ₹1,97,243.62
₹1,969.83 ₹5,79,130.02
₹1,938.14 ₹10,44,657.46
1,029 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - SMD
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS: N
Non-Isolated
1 Output
9 W
18 V
- 15 V to - 3 V
1.5 A
Module
18.92 mm (0.745 in)
12.57 mm (0.495 in)
8.5 mm (0.335 in)
Industrial
PTN78000A
Brand: Texas Instruments
Case Style: Open Frame
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Tray
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 49
Subcategory: DC-DC Converters
Unit Weight: 1.077 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Module Solutions

Texas Instruments comprehensive power module portfolio provides all-in-one, low-cost power solutions in small, easy-to-use packages for a wide variety of applications. These applications include industrial, test and measurement, motor control, and medical and communication solutions.

PTN78000 Integrated Switching Regulator

Texas Instruments PTN78000 Integrated Switching Regulator (ISR) operates from a wide input voltage range and provides high-efficiency, positive-to-negative voltage conversion for loads of up to 1.5A. The TI PTN78000 ISR features a wide output voltage adjust of -15V to -3V and high efficiency of up to 84%. The Texas Instruments PTN78000 ISR is a third-generation device that is smaller and lighter than its predecessor with similar or improved electrical performance characteristics.