REF102CU/2K5

Texas Instruments
595-REF102CU/2K5
REF102CU/2K5

Mfr.:

Description:
Voltage References Prec Vltg Ref A 595- REF102CU A 595-REF1 A 595-REF102CU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
₹644.81 ₹16,12,025.00
5,000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹1,355.77
Min:
1

Similar Product

Texas Instruments REF102CU
Texas Instruments
Voltage References Precision Voltage Re ference A 595-REF10 A 595-REF102CU/2K5

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOIC-8
Series References
10 V
0.1 %
10 PPM / C
36 V
8 mA
- 25 C
+ 85 C
REF102
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 1.4 mA
Product Type: Voltage References
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.