REF2033AIDDCR

Texas Instruments
595-REF2033AIDDCR
REF2033AIDDCR

Mfr.:

Description:
Voltage References Low-Drift Lw-Pwr Du al Output Volt Ref A A 595-REF2033AIDDCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5,946
Expected 01-07-2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 70
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹372.72 ₹372.72
₹281.40 ₹2,814.00
₹259.04 ₹6,476.00
Full Reel (Order in multiples of 3000)
₹259.04 ₹7,77,120.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOT-23-Thin-5
Shunt References
3.3 V, 1.65 V
0.05 %
8 PPM / C
5.5 V
20 mA
- 40 C
+ 125 C
REF2033
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 360 uA
Product Type: Voltage References
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Current - Max: 430 uA
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

REF20xx Dual Output Voltage References

Texas Instruments REF20xx Dual Output Voltage References provide a reference voltage (VREF) for the Analog-to-Digital (ADC) and a second highly-accurate voltage (VBIAS). This reference voltage can be used to bias the input bipolar signals. The REF20xx voltage references offer good temperature drift (8 ppm/°C, max) and initial accuracy (0.05%) on both the VREF and VBIAS outputs while operating at a quiescent-current <430μA. These VREF and VBIAS outputs track each other with a precision of 6 ppm/°C (max) across the temperature range of -40°C to 85°C range. The REF20xx voltage references feature low drift, low-power, low dropout voltage, low quiescent current, high-output current, good temperature drift performance, and improved corrosion resistance. These voltage references are ideal for Digital Signal Processing (DSP), current sensing, medical equipment, single-supply system, and data acquisition system.