REF2933AIDBZT

Texas Instruments
595-REF2933AIDBZT
REF2933AIDBZT

Mfr.:

Description:
Voltage References 3.3V 100ppm/DegC 50u A SOT23-3 Series A A 595-REF2933AIDBZR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,821

Stock:
4,821 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹121.13 ₹121.13
₹87.68 ₹876.80
₹79.39 ₹1,984.75
₹70.26 ₹7,026.00
Full Reel (Order in multiples of 250)
₹65.88 ₹16,470.00
₹61.87 ₹30,935.00
₹60.85 ₹60,850.00
₹60.01 ₹1,50,025.00
₹57.49 ₹2,87,450.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOT-23-3
Series References
3.3 V
2 %
100 PPM / C
5.5 V
25 mA
- 40 C
+ 125 C
REF2933
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 42 uA
Product Type: Voltage References
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Current - Max: 50 uA
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.