REF3012AIDBZR

Texas Instruments
595-REF3012AIDBZR
REF3012AIDBZR

Mfr.:

Description:
Voltage References 1.25V 50ppm/DegC 50u A SOT23-3 Series A A 595-REF3012AIDBZT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20,520

Stock:
20,520
Can Dispatch Immediately
On Order:
42,000
Expected 08-07-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 430
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹109.95 ₹109.95
₹78.55 ₹785.50
₹70.91 ₹1,772.75
₹62.62 ₹6,262.00
₹58.70 ₹14,675.00
Full Reel (Order in multiples of 3000)
₹58.70 ₹1,76,100.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOT-23-3
Series References
1.25 V
0.2 %
75 PPM / C
5.5 V
25 mA
- 40 C
+ 125 C
REF30
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 42 uA
Product Type: Voltage References
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Current - Max: 50 uA
Unit Weight: 11.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

REF30/REF30E Low Current Voltage References

Texas Instruments REF30/REF30E Low Current Voltage References are precision, low-power, low-dropout voltage references available in a tiny 3-pin SOT-23 package. REF30E is the enhanced-performance version of the REF30 and is designed for precision applications. The REF30E offers improved initial accuracy and temperature drift while operating at a lower quiescent current of 25µA.