REF4132A30DBVR

Texas Instruments
595-REF4132A30DBVR
REF4132A30DBVR

Mfr.:

Description:
Voltage References 12-ppm/ C low-noise low-power precision A 595-REF4132A30DBVRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,829

Stock:
2,829 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹317.74 ₹317.74
₹273.02 ₹2,730.20
₹269.29 ₹1,34,645.00
₹255.31 ₹2,55,310.00
Full Reel (Order in multiples of 3000)
₹170.52 ₹5,11,560.00
₹168.66 ₹10,11,960.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹350.36
Min:
1

Similar Product

Texas Instruments REF4132A30DBVRQ1
Texas Instruments
Voltage References Automotive 12-ppm/ C low-noise low-power A 595-REF4132A30DBVR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOT-23-5
Series Precision References
3 V
0.05 %
12 PPM / C
- 40 C
+ 125 C
REF4132
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Voltage References
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
China
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

REF4132/REF4132-Q1 Precision Voltage Reference

Texas Instruments REF4132/REF4132-Q1 Precision Voltage Reference is a low-temperature drift (12ppm/°C), low-power, high-precision CMOS voltage reference. The device features ±0.05% initial accuracy and a low operating current with a power consumption of less than 100µA. This device also offers a very low output noise of 15µVp-p/V, enabling it to maintain high signal integrity with high-resolution data converters in noise-critical systems. In the same SOT-23-5 package, Texas Instruments REF4132/REF4132-Q1 offers enhanced specifications and pin-to-pin replacements for LM4128 and LM4132.