REF5025AIDGKT

Texas Instruments
595-REF5025AIDGKT
REF5025AIDGKT

Mfr.:

Description:
Voltage References Lo Noise Very Lo Dri ft Prec Vltg Ref A A 595-REF5025AIDGKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,978

Stock:
3,978 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹399.74 ₹399.74
₹302.84 ₹3,028.40
₹278.61 ₹6,965.25
₹251.59 ₹25,159.00
Full Reel (Order in multiples of 250)
₹238.54 ₹59,635.00
₹237.61 ₹1,18,805.00
₹225.50 ₹2,25,500.00
₹222.70 ₹5,56,750.00
₹218.04 ₹10,90,200.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹339.18
Min:
1

Similar Product

Texas Instruments REF5025AIDGKR
Texas Instruments
Voltage References Lo Noise Very Lo Dri ft Prec Vltg Ref A A 595-REF5025AIDGKT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
VSSOP-8
Series Precision References
2.5 V
0.05 %
3 PPM / C
18 V
10 mA
- 40 C
+ 125 C
REF5025
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 800 uA
Product Type: Voltage References
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 19 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

REF50x Precision Voltage References

Texas Instruments REF50x Precision Voltage References are a family of low-noise, low-drift, and high-precision voltage references. These voltage references can sink and source current and include excellent line and load regulation. The REF50x precision voltage references feature 2.5ppm/°C maximum low-temperature drift, 0.025% maximum high accuracy, and 0.5μVPP/V low noise. The voltage references support a 42V wide supply voltage rating, a 340μA ultra-low IQ, and ±10mA high-output current. The REF50x voltage references are available in 8-pin SOIC and VSSOP packages and are specified from -40°C to 125°C temperature range. Typical applications include precision data acquisition systems, semiconductor test equipment, industrial process controls, and medical instrumentation, pressure and temperature transmitters.