REF6225IDGKR

Texas Instruments
595-REF6225IDGKR
REF6225IDGKR

Mfr.:

Description:
Voltage References 2.5-V 3-ppm/ C high -precision voltage r A 595-REF6225IDGKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹931.80 ₹931.80
₹724.94 ₹7,249.40
₹673.69 ₹16,842.25
₹616.85 ₹61,685.00
₹585.17 ₹1,46,292.50
₹573.06 ₹2,86,530.00
₹563.74 ₹5,63,740.00
Full Reel (Order in multiples of 2500)
₹562.81 ₹14,07,025.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹1,093.93
Min:
1

Similar Product

Texas Instruments REF6225IDGKT
Texas Instruments
Voltage References 2.5-V 3-ppm/ C high -precision voltage r A 595-REF6225IDGKR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
VSSOP-8
3 PPM / C
- 40 C
+ 125 C
REF6225
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Voltage References
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542390090
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

REF6200 High Precision Voltage References

Texas Instruments REF6200 High Precision Voltage References have an integrated low output impedance buffer that enables the user to directly drive the reference (REF) pin of precision data converters. This can be done while preserving linearity, distortion, and noise performance. Most precision SAR and delta-sigma analog-to-digital converters (ADCs) switch binary-weighted capacitors onto the REF pin during the conversion process.