REG1117-3.3

Texas Instruments
595-REG1117-3.3
REG1117-3.3

Mfr.:

Description:
LDO Voltage Regulators 800mA & 1A LDO A 595 -REG1117-3.3/2K5 A A 595-REG1117-3.3/2K5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11,514

Stock:
11,514 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹266.49 ₹266.49
₹199.41 ₹1,994.10
₹166.79 ₹4,169.75
₹158.41 ₹12,672.80
₹151.88 ₹36,451.20
₹148.16 ₹82,969.60
₹143.50 ₹3,67,360.00
₹140.70 ₹7,09,128.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹257.18
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹381.11
Min:
1

Similar Product

Texas Instruments REG1117-3.3/2K5
Texas Instruments
LDO Voltage Regulators 800mA & 1A LDO A 595 -REG1117-3.3 A 595- A 595-REG1117-3.3

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-223-4
3.3 V
800 mA
1 Output
Positive
10 mA
3.8 V
15 V
Fixed
0 C
+ 125 C
1.1 V
REG1117
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 1.1 V
Ib - Input Bias Current: 4 mA
Line Regulation: 7 mV
Load Regulation: 12 mV
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 80
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Positive Regulators
Voltage Regulation Accuracy: 1 %
Unit Weight: 112 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

REG1117/REG1117A Positive Regulator

Texas Instruments REG1117/REG1117A Positive Regulators are an easy-to-use three-terminal voltage regulator. The TI REG1117/REG1117A positive regulator features 1A max output current and dropout voltage of 1.3V max at Io=1A. The Texas Instruments REG1117/REG1117A positive regulator is designed for use with a variety of applications, including SCSI-2 active termination, hand-held data collection devices, high-efficiency linear regulators, battery-powered instrumentation, and more.