REG113EA-3.3/250

Texas Instruments
595-REG113EA-3.3/250
REG113EA-3.3/250

Mfr.:

Description:
LDO Voltage Regulators DMOS 400mA Regulator Low-Dropout A 595-R A 595-REG113EA-3.3/2K5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,710

Stock:
4,710 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹433.29 ₹433.29
₹329.86 ₹3,298.60
₹303.77 ₹7,594.25
₹274.88 ₹27,488.00
Full Reel (Order in multiples of 250)
₹250.65 ₹62,662.50
₹247.86 ₹1,23,930.00
₹237.61 ₹2,37,610.00
₹232.02 ₹5,80,050.00
5,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
VSSOP-8
3.3 V
400 mA
1 Output
Positive
850 uA
1.8 V
10 V
Fixed
- 40 C
+ 85 C
250 mV
REG113
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 325 mV
Moisture Sensitive: Yes
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Regulators
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 26 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.