SM72485MM/NOPB

Texas Instruments
595-SM72485MM/NOPB
SM72485MM/NOPB

Mfr.:

Description:
Switching Voltage Regulators SolarMagic 100V 150m A Buck Swtch Reg A A 926-LM5009MM/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
₹234.81 ₹2,34,810.00
₹232.02 ₹4,64,040.00

Similar Product

Texas Instruments LM5009MM/NOPB
Texas Instruments
Switching Voltage Regulators 9.5-95V Wide Vin 15 0mA Constant On-Time A 595-TUSB211AIRWBR
NRND: Not recommended for new designs.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VSSOP-8
Buck
- 40 C
+ 125 C
SM72485
Reel
Brand: Texas Instruments
Operating Supply Current: 485 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Tradename: SolarMagic
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.