SN65ALS176D

595-SN65ALS176D
SN65ALS176D

Mfr.:

Description:
RS-422/RS-485 Interface IC Differential Bus

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,716

Stock:
1,716 Can Dispatch Immediately
Quantities greater than 1716 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹286.06 ₹286.06
₹214.31 ₹2,143.10
₹179.84 ₹4,496.00
₹171.45 ₹12,858.75
₹164.93 ₹49,479.00
₹160.27 ₹84,141.75
₹155.61 ₹1,63,390.50
₹150.95 ₹3,84,922.50
₹148.16 ₹7,44,504.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹198.47
Min:
1

Similar Product

Texas Instruments SN65ALS176DR
Texas Instruments
RS-422/RS-485 Interface IC Differential Bus A 5 95-SN65ALS176D A 59 A 595-SN65ALS176D

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422/RS-485 Interface IC
RoHS:  
SN65ALS176
SMD/SMT
SOIC-8
Transceiver
1 Driver
1 Receiver
35 Mb/s
5 V
5 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Duplex: Half Duplex
Operating Supply Current: 30 mA
Operating Supply Voltage: 5 V
Product Type: RS-422/RS-485 Interface IC
Factory Pack Quantity: 75
Subcategory: Interface ICs
Unit Weight: 72.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.