SN65HVD1785DR

Texas Instruments
595-SN65HVD1785DR
SN65HVD1785DR

Mfr.:

Description:
RS-422/RS-485 Interface IC 70-V Fault-Protected RS-485 Transceivers A 595-SN65HVD1785D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50
Can Dispatch Immediately
On Order:
5,000
Expected 27-07-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹564.67 ₹564.67
₹368.99 ₹3,689.90
₹340.11 ₹8,502.75
₹301.90 ₹30,190.00
₹287.93 ₹71,982.50
Full Reel (Order in multiples of 2500)
₹262.77 ₹6,56,925.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹534.85
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹460.31
Min:
1

Similar Product

Texas Instruments SN65HVD1785D
Texas Instruments
RS-422/RS-485 Interface IC 70V Fault-Prot RS485 Transceivers A 595- A 595-SN65HVD1785DR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422/RS-485 Interface IC
RoHS:  
SN65HVD1785
SMD/SMT
SOIC-8
Transceiver
1 Driver
1 Receiver
115 kb/s
5.5 V
4.5 V
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Duplex: Half Duplex
Operating Supply Current: 6 mA
Operating Supply Voltage: 5 V
Product: RS-422/RS-485 Transceivers
Product Type: RS-422/RS-485 Interface IC
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN65HVD1785 RS-485 Transceivers

Texas Instruments SN65HVD1785 RS-485 Transceivers combine a differential driver and receiver that operate from a single power supply and are connected internally to form a bus port suitable for half-duplex communication. This TI device is designed to survive overvoltage faults, mis-wiring faults, connector failures, cable crushes, and tool mis-applications. The SNRHVD1785 features ± 70V fault protection and a wide common mode of -20V to +25V. The product is ideal for HVAC, battery-powered systems, power inverters, and industrial automation.

SN65HVD1785 Transceivers

Texas Instruments' ± 70V, fault protected, half-duplex, 5V RS-485 SN65HVD1785 transceivers feature speed grades of 128kbps/1Mbps/10Mbps and a wide common mode of operation from -20V to +25V. The transceivers are designed to survive over-voltage faults such as direct shorts to power supplies, mis-wiring faults, connector failures, cable crushes, and tool misapplications. The devices feature built-in internal current-limit circuits that allow fault survivability without causing high bus currents that otherwise might damage external components or power supplies.