SN65HVD232QDRQ1

Texas Instruments
595-SN65HVD232QDRQ1
SN65HVD232QDRQ1

Mfr.:

Description:
CAN Interface IC 3.3 V CAN Trnscvr -4 0 to 125C A 595-S65 A 595-S65HVD232QDRG4Q1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,412

Stock:
5,412 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹243.20 ₹243.20
₹180.77 ₹1,807.70
₹165.86 ₹4,146.50
₹148.16 ₹14,816.00
₹140.70 ₹35,175.00
₹136.04 ₹68,020.00
₹133.25 ₹1,33,250.00
Full Reel (Order in multiples of 2500)
₹129.52 ₹3,23,800.00
₹126.72 ₹6,33,600.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹273.02
Min:
1

Similar Product

Texas Instruments SN65HVD232QDRG4Q1
Texas Instruments
CAN Interface IC Auto Cat CAN Transce iver A 595-SN65HVD2 A 595-SN65HVD232QDRQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: CAN Interface IC
RoHS:  
SN65HVD232Q
High Speed CAN Transceiver
SMD/SMT
SOIC-8
1 Mb/s
1 Driver
1 Receiver
3 V
3.6 V
- 40 C
+ 125 C
10 mA
16 kV
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 3 V to 3.6 V
Product: CAN Transceivers
Product Type: CAN Interface IC
Protocol Supported: CAN
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 80 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.