SN65HVD3085EDR

Texas Instruments
595-SN65HVD3085EDR
SN65HVD3085EDR

Mfr.:

Description:
RS-485 Interface IC Low-power Half-dplx Transceiver A 595-SN A 595-SN65HVD3085ED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,327
Expected 23-07-2026
7,500
2,500
Expected 03-09-2026
5,000
Expected 01-10-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹95.98 ₹95.98
₹68.67 ₹686.70
₹62.06 ₹1,551.50
₹54.70 ₹5,470.00
₹51.16 ₹12,790.00
₹49.01 ₹24,505.00
₹47.61 ₹47,610.00
Full Reel (Order in multiples of 2500)
₹45.38 ₹1,13,450.00
₹44.26 ₹2,21,300.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹222.70
Min:
1

Similar Product

Texas Instruments SN65HVD3085ED
Texas Instruments
RS-485 Interface IC Low-power Half-dplx Transceiver
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
SOIC-8
SN65HVD3085E
Transceiver
1 Mb/s
1 Driver
1 Receiver
Half Duplex
5.5 V
4.5 V
900 uA
- 40 C
+ 85 C
15 kV
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 5 V
Product: RS-485 Transceivers
Product Type: RS-485 Interface IC
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 530 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.