SN65HVD52D

595-SN65HVD52D
SN65HVD52D

Mfr.:

Description:
RS-422/RS-485 Interface IC Hi Output Full-Dupl RS 485

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 334

Stock:
334 Can Dispatch Immediately
Quantities greater than 334 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹645.74 ₹645.74
₹443.54 ₹4,435.40
₹413.72 ₹10,343.00
₹362.47 ₹27,185.25
₹343.83 ₹1,03,149.00
₹308.43 ₹1,61,925.75
₹259.97 ₹2,72,968.50
₹251.59 ₹7,54,770.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹403.47
Min:
1

Similar Product

Texas Instruments SN65HVD52DR
Texas Instruments
RS-422/RS-485 Interface IC Hi Output Full-Dupl RS 485 A 595-SN65HVD A 595-SN65HVD52D

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422/RS-485 Interface IC
RoHS:  
SN65HVD52
SMD/SMT
SOIC-8
Transceiver
1 Driver
1 Receiver
1 Mb/s
5 V
5 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Duplex: Full Duplex
Operating Supply Current: 8 mA
Operating Supply Voltage: 5 V
Pd - Power Dissipation: 383 mW
Product: RS-422/RS-485 Transceivers
Product Type: RS-422/RS-485 Interface IC
Propagation Delay Time: 230 ns, 60 ns
Shutdown: No Shutdown
Factory Pack Quantity: 75
Subcategory: Interface ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.