SN65HVD61D

595-SN65HVD61D
SN65HVD61D

Mfr.:

Description:
Interface - Specialised ControlNet Transceiver

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - Specialised
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
5 V
5 V
65 mA
- 40 C
+ 100 C
SMD/SMT
SOIC-14
Brand: Texas Instruments
Packaging: Tube
Product: Transceivers
Product Type: Interface - Specialized
Series: SN65HVD61
Factory Pack Quantity: 50
Subcategory: Interface ICs
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.