SN65LBC176QDRQ1

Texas Instruments
595-SN65LBC176QDRQ1
SN65LBC176QDRQ1

Mfr.:

Description:
RS-485 Interface IC Differential Bus Tra nsceiver A 595-N65L A 595-N65LBC176QDRG4Q1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,372

Stock:
2,372 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹345.70 ₹345.70
₹260.90 ₹2,609.00
₹239.47 ₹5,986.75
₹216.18 ₹21,618.00
₹205.00 ₹51,250.00
₹203.13 ₹1,01,565.00
₹197.54 ₹1,97,540.00
Full Reel (Order in multiples of 2500)
₹185.43 ₹4,63,575.00
₹182.63 ₹9,13,150.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹384.83
Min:
1

Similar Product

Texas Instruments SN65LBC176QDRG4Q1
Texas Instruments
RS-485 Interface IC Auto Cat Diff Bus Xc eiver A 595-SN65LBC A 595-SN65LBC176QDRQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
SOIC-8
SN65LBC176
Transceiver
10 Mb/s
1 Driver
1 Receiver
Half Duplex
5.25 V
4.75 V
1.5 mA
- 40 C
+ 125 C
ESD Protection
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 5 V
Product: RS-485 Transceivers
Product Type: RS-485 Interface IC
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.