SN65LBC180ADR

Texas Instruments
595-SN65LBC180ADR
SN65LBC180ADR

Mfr.:

Description:
RS-485 Interface IC Lo-Pwr Diff Ln Drvr & Receiver Pair A 59 A 595-SN65LBC180AD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,833

Stock:
2,833 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹445.40 ₹445.40
₹339.18 ₹3,391.80
₹312.15 ₹7,803.75
₹283.27 ₹28,327.00
₹269.29 ₹67,322.50
₹259.97 ₹2,59,970.00
Full Reel (Order in multiples of 2500)
₹245.06 ₹6,12,650.00
5,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹482.67
Min:
1

Similar Product

Texas Instruments SN65LBC180AD
Texas Instruments
RS-485 Interface IC LP Diff Pairs
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
SOIC-14
SN65LBC180A
Transceiver
30 Mb/s
1 Driver
1 Receiver
Full Duplex
5.25 V
4.75 V
15 mA
- 40 C
+ 85 C
15 kV
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 5 V
Product: RS-485 Transceivers
Product Type: RS-485 Interface IC
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 122.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.