SN65LV1224DB

595-SN65LV1224DB
SN65LV1224DB

Mfr.:

Description:
LVDS Interface IC 1:10 LVDS Serdes Rcvr 300-660 Mbps

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Texas Instruments SN65LV1224BDB
Texas Instruments
LVDS Interface IC 1:10 LVDS Serdes Rcv r 100 - 660Mbps A 9 A 926-DS92LV1224TMSA

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
LVCMOS, LVTTL
10 Driver
1 Receiver
660 Mb/s
LVDS
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
SSOP-28
Tube
Brand: Texas Instruments
Input Voltage - Max: 50 mV
Input Voltage - Min: - 50 mV
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 1.27 W
Product Type: LVDS Interface IC
Series: SN65LV1224
Factory Pack Quantity: 50
Subcategory: Interface ICs
Unit Weight: 710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.