SN65LVCP22D

Texas Instruments
595-SN65LVCP22D
SN65LVCP22D

Mfr.:

Description:
Analogue & Digital Crosspoint ICs 2x2 LVDS Outputs Cro sspoint Switch A 59 A 595-SN65LVCP22DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 190

Stock:
190 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹667.17 ₹667.17
₹512.49 ₹5,124.90
₹466.83 ₹11,670.75
₹425.83 ₹51,099.60

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹663.44
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue & Digital Crosspoint ICs
RoHS:  
SN65LVCP22
Digital Crosspoint Switches
2 x 2
1 Gb/s
CML, LVDS, LVPECL
LVDS
3.3 V
- 40 C
+ 85 C
SMD/SMT
SOIC-Narrow-16
Tube
Brand: Texas Instruments
Development Kit: SN65LVCP22-23EVM
Product Type: Analog & Digital Crosspoint ICs
Factory Pack Quantity: 40
Subcategory: Communication & Networking ICs
Supply Type: Single
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Unit Weight: 155.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.