SN65LVCP23DRG4

595-SN65LVCP23DRG4
SN65LVCP23DRG4

Mfr.:

Description:
Analogue & Digital Crosspoint ICs 2x2 LVPECL Output Crosspoint Switch

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹1,138.66
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue & Digital Crosspoint ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SN65LVCP23
Digital Crosspoint Switches
2 x 2
1.3 Gb/s
CML, LVDS, LVPECL
LVPECL
3.3 V
- 40 C
+ 85 C
SMD/SMT
SOIC-Narrow-16
Reel
Cut Tape
Brand: Texas Instruments
Development Kit: SN65LVCP22-23EVM
Product Type: Analog & Digital Crosspoint ICs
Factory Pack Quantity: 2500
Subcategory: Communication & Networking ICs
Supply Type: Single
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Unit Weight: 155.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

Compliance Codes
CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
85423999
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.