SN65LVDM179D

Texas Instruments
595-SN65LVDM179D
SN65LVDM179D

Mfr.:

Description:
LVDS Interface IC Low C Diff A 595-SN6 5LVDM179DR A 595-SN A 595-SN65LVDM179DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,200
Expected 09-06-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹466.83 ₹466.83
₹355.95 ₹3,559.50
₹301.90 ₹7,547.50
₹289.79 ₹21,734.25
₹279.54 ₹83,862.00
₹272.09 ₹1,42,847.25
₹265.56 ₹2,78,838.00
₹258.11 ₹7,74,330.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹481.74
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
Transceiver
1 Driver
1 Receiver
500 Mb/s, 150 Mb/s
LVDM, LVTTL
LVDM, LVTTL
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Brand: Texas Instruments
Operating Supply Current: 15 mA
Operating Supply Voltage: 44 V
Product Type: LVDS Interface IC
Series: SN65LVDM179
Factory Pack Quantity: 75
Subcategory: Interface ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Mexico
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.