SN74ABT245BN

Texas Instruments
595-SN74ABT245BN
SN74ABT245BN

Mfr.:

Description:
Bus Transceivers Tri-State Octal Bus

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 557

Stock:
557 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹112.75 ₹112.75
₹75.38 ₹753.80
₹70.35 ₹1,407.00
₹65.04 ₹6,504.00
₹60.85 ₹15,821.00
₹58.52 ₹29,260.00
₹56.09 ₹56,090.00
₹54.32 ₹1,35,800.00
₹53.11 ₹2,65,550.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
ABT
8 Circuit
3.9 ns
PDIP-20
TTL
TTL
64 mA
- 32 mA
4.5 V
5.5 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Function: Octal bus transceivers are designed for asynchronous communication between data buses.
Mounting Style: Through Hole
Number of Channels: 8 Channel
Polarity: Non-Inverting
Product: Standard Transceivers
Product Type: Bus Transceivers
Series: SN74ABT245B
Factory Pack Quantity: 20
Subcategory: Logic ICs
Supply Current - Max: 30 mA
Unit Weight: 1.199 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.