SN74ABTH16260DLR

Texas Instruments
595-SN74ABTH16260DLR
SN74ABTH16260DLR

Mfr.:

Description:
Latches D Type A 595-SN74ABT H16260DL A 595-SN74 A 595-SN74ABTH16260DL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
₹638.28 ₹6,38,280.00
2,000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
BiCMOS
ABTH
1 Circuit
24 Line
SSOP-56
Non-Inverting
5 ns
63 mA
32 mA
- 32 mA
4.5 V
5.5 V
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
Mounting Style: SMD/SMT
Number of Channels: 12 Channel
Number of Input Lines: 12 Line
Product Type: Latches
Series: SN74ABTH16260
Factory Pack Quantity: 1000
Subcategory: Logic ICs
Unit Weight: 694.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.