SN74AC374DW

595-SN74AC374DW
SN74AC374DW

Mfr.:

Description:
Flip-Flops Tri-State Octal

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹80.13
Min:
1

Similar Product

Texas Instruments SN74AC374DWR
Texas Instruments
Flip-Flops Tri-State Octal A 59 5-SN74AC374DW A 595 A 595-SN74AC374DW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
D-Type Edge Triggered Flip-Flop
AC
8 Circuit
3-State
SOIC-20
CMOS
Non-Inverting
13.5 ns
- 24 mA
24 mA
2 V
6 V
SMD/SMT
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Number of Input Lines: 3
Number of Output Lines: 1 Line
Product Type: Flip Flops
Series: SN74AC374
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 500.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.