SN74AC595PWRQ1

Texas Instruments
595-SN74AC595PWRQ1
SN74AC595PWRQ1

Mfr.:

Description:
Counter Shift Registers Automotive 1.5V to 6 V eight-bit shift r

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,606

Stock:
2,606 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 150
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹67.09 ₹67.09
₹47.71 ₹477.10
₹42.86 ₹1,071.50
₹37.55 ₹3,755.00
Full Reel (Order in multiples of 3000)
₹37.55 ₹1,12,650.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
D-Type
Serial to Parallel
8 bit
TSSOP-16
AC
D-Type
5
3-State
64 ns
1.5 V
6 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
High Level Output Current: - 24 mA
Input Type: CMOS
Low Level Output Current: 24 mA
Mounting Style: SMD/SMT
Number of Output Lines: 9 Line
Operating Supply Voltage: 1.5 V to 6 V
Product: Shift Registers
Product Type: Counter Shift Registers
Series: SN74AC595
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Triggering Type: Positive-Edge
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AC595/SN74AC595-Q1 8-Bit Shift Registers

Texas Instruments SN74AC595/SN74AC595-Q1 8-Bit Shift Registers include an 8-bit serial-in, parallel-out shift register that provides an 8-bit D-type storage register. This configuration allows data to be loaded into the shift register while the outputs remain static. The TI SN74AC595/SN74AC595-Q1 features 3-state outputs to facilitate the disabling of the outputs. The devices offer a separate shift register output (QH') for connecting shift registers in series. The SN74AC595-Q1 devices are AEC-Q100 qualified for automotive applications.