SN74ACT14DRG4

595-SN74ACT14DRG4
SN74ACT14DRG4

Mfr.:

Description:
Inverters Hex Schmitt-Trigger Inverters

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹41.00
Min:
1

Similar Product

Texas Instruments SN74ACT14DR
Texas Instruments
Inverters Hex Schmitt-Trigger A 595-SN74ACT14D A 5 A 595-SN74ACT14D

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
6 Circuit
ACT
CMOS
SOIC-14
5.5 V
4.5 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
High Level Output Current: - 24 mA
Input Type: Schmitt Trigger
Low Level Output Current: 24 mA
Output Type: CMOS
Product Type: Inverters
Propagation Delay Time: 12.5 ns
Series: SN74ACT14
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 122.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74ACT14/SN74ACT14-Q1 Hex Inverters

Texas Instruments SN74ACT14/SN74ACT14-Q1 Hex Inverters include TTL-compatible Schmitt-trigger inputs that support slow and noisy input signals. This inverter drives 50Ω transmission lines and operates within the 4.5V to 5.5V voltage range. The SN74ACT14/SN74ACT14-Q1 inverter features a continuous ±24mA output drive at 5V and supports up to ±75mA output drive at 5V in short bursts. This inverter is available in a wettable flank QFN package. The SN74ACT14-Q1 inverter is AEC-Q100 qualified for automotive applications. This inverter is used to invert a digital signal, debounce a switch, and synchronize inverted clock inputs.