SN74ACT240PWRG4

Texas Instruments
595-SN74ACT240PWRG4
SN74ACT240PWRG4

Mfr.:

Description:
Buffers & Line Drivers Octal Buffer/Driver With 3-State Outputs ALT 595-SN74ACT240PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹150.02 ₹150.02
₹109.95 ₹1,099.50
₹99.70 ₹2,492.50
₹87.96 ₹8,796.00
₹82.65 ₹20,662.50
₹79.39 ₹39,695.00
₹78.46 ₹78,460.00
Full Reel (Order in multiples of 2000)
₹62.52 ₹1,25,040.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹84.79
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹87.59
Min:
1

Similar Product

Texas Instruments SN74ACT240PWR
Texas Instruments
Buffers & Line Drivers Tri-State Octal A 59 5-SN74ACT240PW A 59 A 595-SN74ACT240PW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
ACT
8 Input
8 Output
Inverting
TSSOP-20
- 24 mA
24 mA
4 uA
4.5 V
5.5 V
40 uA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 8 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 8.5 ns
Series: SN74ACT240
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74ACT240/SN74ACT240-Q1 Octal Buffer/Driver

Texas Instruments SN74ACT240/SN74ACT240-Q1 Octal Buffer/Driver with 3-state outputs is designed to improve the performance and density of 3-state memory address drivers, bus-oriented receivers and transmitters, and clock drivers. This buffer/driver includes TTL-compatible inputs that accept voltages up to 5.5V. The SN74ACT240/SN74ACT240-Q1 buffer/driver operates from 4.5V to 5.5V VCC supply voltage range and offers 8.5ns maximum tpd at 5V. This buffer/driver is used in network switches, smartphones, and health and fitness applications. The Texas Instruments SN74ACT240-Q1 devices are AEC-Q100 qualified for automotive applications.