SN74ACT32DR

Texas Instruments
595-SN74ACT32DR
SN74ACT32DR

Mfr.:

Description:
Logic Gates Quad 2-Input A 595-S N74ACT32D A 595-SN7 A 595-SN74ACT32D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,609

Stock:
3,609 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹54.98 ₹54.98
₹38.95 ₹389.50
₹34.94 ₹873.50
₹30.47 ₹3,047.00
₹28.33 ₹7,082.50
₹27.02 ₹13,510.00
₹26.46 ₹26,460.00
Full Reel (Order in multiples of 2500)
₹24.79 ₹61,975.00
₹24.13 ₹1,20,650.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
OR
4 Gate
ACT
8 Input
SOIC-14
4 Output
24 mA
- 24 mA
10 ns
4.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: 2-Input OR
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74ACT32
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74ACT32/SN74ACT32-Q1 2-Input Positive-OR Gates

Texas Instruments SN74ACT32/SN74ACT32-Q1 Quad 2-Input Positive-OR Gates are quadruple 2-input positive-OR gates. In positive logic, the devices perform the Boolean function Y = A + B or Y = A × B. These devices are available in a wettable flank QFN package and have an operating range of 4.5V to 5.5V. The SN74ACT32/SN74ACT32-Q1 has a continuous ±24mA output drive at 5V and supports up to ±75mA output drive at 5V in short bursts. The Texas Instruments SN74ACT32-Q1 devices are AEC-Q100 qualified for automotive applications.