SN74AHC1G08DCK3

Texas Instruments
595-SN74AHC1G08DCK3
SN74AHC1G08DCK3

Mfr.:

Description:
Logic Gates 1-ch 2-input 2-V to 5.5-V high-speed (9

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 830

Stock:
830 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹27.95 ₹27.95
₹19.29 ₹192.90
₹17.15 ₹428.75
₹14.72 ₹1,472.00
₹13.60 ₹3,400.00
₹12.95 ₹6,475.00
₹12.39 ₹12,390.00
Full Reel (Order in multiples of 3000)
₹11.55 ₹34,650.00
₹11.18 ₹67,080.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
AND
1 Gate
AHC
2 Input
SC-70-5
1 Output
8 mA
- 8 mA
7 ns
2 V
5.5 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74AHC1G08
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Japan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.