SN74AHC373DW

595-SN74AHC373DW
SN74AHC373DW

Mfr.:

Description:
Latches Tri-St Octal D-Type

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 958

Stock:
958 Can Dispatch Immediately
Quantities greater than 958 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹119.27 ₹119.27
₹86.38 ₹863.80
₹77.99 ₹1,949.75
₹69.33 ₹6,933.00
₹65.04 ₹16,260.00
₹62.43 ₹31,215.00
₹60.29 ₹60,290.00
₹60.01 ₹1,50,025.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹50.32
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
True
74AHC
8 Circuit
1 Line
SOIC-20
Non-Inverting
14.9 ns, 9.2 ns
4 uA
32 mA
- 8 mA
2 V
5.5 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Number of Input Lines: 3 Line
Product Type: Latches
Series: SN74AHC373
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 500.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AHC373 & SN74AHC373-Q1 Octal D-Type Latches

Texas Instruments SN74AHC373 and SN74AHC373-Q1 Octal D-Type Latches consist of high-speed CMOS logic devices designed to provide octal transparent D-type latches with 3-state outputs. These latches are optimized for low power consumption and high performance in digital systems. The SN74AHC373 and SN74AHC373-Q1 D-type latches operate at a 2V to 5.5V supply voltage range, 6.8ns at 5V, 15pF load, and support 130MHz at 5V, 15pF load. These D-type latches are available in a wettable flank QFN package. The SN74AHC373-Q1 devices are AEC-Q100 qualified for automotive applications. Typical applications include enabling or disabling a digital signal, controlling an indicator LED, and translation between communication modules and system controllers.