SN74AHC574DBR

Texas Instruments
595-SN74AHC574DBR
SN74AHC574DBR

Mfr.:

Description:
Flip-Flops Tri-State Octal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,858

Stock:
1,858 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹41.93 ₹41.93
₹29.26 ₹292.60
₹26.09 ₹652.25
₹22.55 ₹2,255.00
₹20.87 ₹5,217.50
₹19.94 ₹9,970.00
₹19.10 ₹19,100.00
Full Reel (Order in multiples of 2000)
₹16.96 ₹33,920.00
₹16.49 ₹65,960.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
AHC
8 Circuit
3-State
SSOP-20
CMOS
Non-Inverting
16.7 ns
- 8 mA
8 mA
2 V
5.5 V
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Input Lines: 3
Number of Output Lines: 1 Line
Product Type: Flip Flops
Series: SN74AHC574
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 156.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74AHC574 D-Type Flip-Flops

Texas Instruments SN74AHC574 D-Type Flip-Flops are octal edge-triggered devices with 3-state outputs. These flip-flops are designed specifically for driving highly capacitive or relatively low-impedance loads. The SN74AHC574 devices are well-suited for implementing buffer registers, I/O ports, bidirectional bus drivers, and working registers. These D-type flip-flops operate with a 2V to 5.5V VCC supply voltage range and a temperature range of -40°C to 125°C. The SN74AHC574 flip-flops are compliant with MIL-PRF-38535. These flip-flops are ideal for use with smart grids, TVs, set-top boxes, audio equipment, servers, surveillance cameras, network switches, and infotainment systems.