SN74AHC594PW

595-SN74AHC594PW
SN74AHC594PW

Mfr.:

Description:
Counter Shift Registers 8bit Shift

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 37,798

Stock:
37,798 Can Dispatch Immediately
Quantities greater than 37798 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹96.91 ₹96.91
₹69.61 ₹696.10
₹55.91 ₹1,397.75
₹53.02 ₹4,771.80
₹51.53 ₹13,913.10
₹49.48 ₹26,719.20
₹47.71 ₹51,526.80
₹46.03 ₹1,15,995.60
₹44.91 ₹2,26,346.40

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹58.70
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹43.79
Min:
1

Similar Product

Texas Instruments SN74AHC594PWR
Texas Instruments
Counter Shift Registers 8-Bit Shift Register w/Output Registers A 595-SN74AHC594PW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
Serial to Serial/Parallel
1 Circuit
8 bit
TSSOP-16
74AHC
CMOS
1
12.5 ns, 9.2 ns
2 V
5.5 V
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
Function: 8 Bit Shift
Mounting Style: SMD/SMT
Number of Output Lines: 9 Line
Operating Supply Voltage: 2 V to 5.5 V
Product Type: Counter Shift Registers
Series: SN74AHC594
Factory Pack Quantity: 90
Subcategory: Logic ICs
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AHC594/SN74AHC594-Q1 8-Bit Shift Registers

Texas Instruments SN74AHC594/SN74AHC594-Q1 8-Bit Shift Registers contain an 8-bit serial-in, parallel-out (SIPO) shift register that feeds an 8-bit D-type storage register. Separate clocks and direct overriding clear (RCLR, RCLR) inputs are provided on the shift and storage registers. A serial (QH′) output is provided for cascading purposes. The Texas Instruments SN74AHC594-Q1 devices are AEC-Q100 qualified for automotive applications.