SN74AHCT1G125DRLR

Texas Instruments
595-SN74AHCT1G125DRL
SN74AHCT1G125DRLR

Mfr.:

Description:
Buffers & Line Drivers Sngl Bus Buffer Gate W/3-State Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,994

Stock:
5,994 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹27.02 ₹27.02
₹18.64 ₹186.40
₹16.59 ₹414.75
₹14.26 ₹1,426.00
₹13.14 ₹3,285.00
₹12.49 ₹6,245.00
₹11.93 ₹11,930.00
₹11.74 ₹23,480.00
Full Reel (Order in multiples of 4000)
₹11.00 ₹44,000.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
AHCT
1 Input
1 Output
Non-Inverting
SOT-5X3-5
- 8 mA
8 mA
1 uA
4.5 V
5.5 V
10 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: True
Number of Channels: 1 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 7.5 ns
Series: SN74AHCT1G125
Factory Pack Quantity: 4000
Subcategory: Logic ICs
Unit Weight: 2.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74AHCT1G125/SN74AHCT1G125-Q1 Buffer Gate

Texas Instruments SN74AHCT1G125/SN74AHCT1G125-Q1 Single Bus Buffer Gate is a single bus buffer gate/line driver with a 3-state output. The output is disabled when the output-enable (OE) input is high. When OE is low, data is passed from the A input to the Y output. The SN74AHCT1G125-Q1 devices are AEC-Q100 qualified for automotive applications.