SN74AHCT245DBRG4

Texas Instruments
595-SN74AHCT245DBRG4
SN74AHCT245DBRG4

Mfr.:

Description:
Bus Transceivers Octal Bus Transceive rs ALT 595-SN74AHCT ALT 595-SN74AHCT245DBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,967

Stock:
1,967 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹62.43 ₹62.43
₹43.14 ₹431.40
₹38.58 ₹964.50
₹33.54 ₹3,354.00
₹31.12 ₹7,780.00
₹29.63 ₹14,815.00
₹28.42 ₹28,420.00
Full Reel (Order in multiples of 2000)
₹22.74 ₹45,480.00
₹22.18 ₹88,720.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹57.77
Min:
1

Similar Product

Texas Instruments SN74AHCT245DBR
Texas Instruments
Bus Transceivers Tri-State Octal Bus

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
AHCT
1 Circuit
9.5 ns
SSOP-20
TTL
CMOS
8 mA
- 8 mA
4.5 V
5.5 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Function: Bus Transceiver
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Polarity: Non-Inverting
Product: Standard Transceivers
Product Type: Bus Transceivers
Series: SN74AHCT245
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Supply Current - Max: 4 uA
Unit Weight: 156.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AHCT245/SN74AHCT245-Q1 Octal Bus Transceivers

Texas Instruments SN74AHCT245/SN74AHCT245-Q1 Octal Bus Transceivers are designed for asynchronous two-way communication between data buses. These parts operate from 4.5V to 5.5V. The control-function implementation minimizes external timing requirements. The Texas Instruments SN74AHCT245/SN74AHCT245-Q1 allows data transmission from the A bus to the B bus or from the B bus to the A bus, depending on the logic level at the direction–control (DIR) input. The output-enable (OE) input can be used to disable the device so that the buses are effectively isolated. For the high-impedance state during power up or power down, OE should be tied to VCC through a pullup resistor; the driver's current-sinking capability determines the resistor's minimum value. The SN74AHCT245-Q1 devices are AEC-Q100 qualified for automotive applications. The SN74AHCT245-EP devices have gold bond wires, a temperature range of –55 to +105°C, and include an SnPb lead finish.