SN74ALS1004N

Texas Instruments
595-SN74ALS1004N
SN74ALS1004N

Mfr.:

Description:
Buffers & Line Drivers HEX INVERTING DRIVER S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 280

Stock:
280 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹531.13 ₹531.13
₹407.20 ₹4,072.00
₹374.58 ₹9,364.50
₹341.04 ₹34,104.00
₹318.68 ₹79,670.00
₹314.02 ₹1,57,010.00
₹306.56 ₹3,06,560.00
₹298.18 ₹7,45,450.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
ALS
6 Input
6 Output
Inverting
PDIP-14
- 15 mA
24 mA
3 mA
4.5 V
5.5 V
12 mA
0 C
+ 70 C
SMD/SMT
Tube
Brand: Texas Instruments
Logic Type: Bipolar
Number of Channels: 5 Channel
Output Type: CMOS
Product Type: Buffers & Line Drivers
Propagation Delay Time: 7 ns
Series: SN74ALS1004
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.