SN74ALS10AN

Texas Instruments
595-SN74ALS10AN
SN74ALS10AN

Mfr.:

Description:
Logic Gates Triple 3-Input Posit ive-NAND gates

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 331

Stock:
331 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹124.86 ₹124.86
₹91.04 ₹910.40
₹82.37 ₹2,059.25
₹73.05 ₹7,305.00
₹71.10 ₹17,775.00
₹65.88 ₹32,940.00
₹63.64 ₹63,640.00
₹61.22 ₹1,53,050.00
₹59.82 ₹2,99,100.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
3 Gate
ALS
9 Input
PDIP-14
3 Output
8 mA
- 400 uA
11 ns
4.5 V
5.5 V
0 C
+ 70 C
Through Hole
Tube
Brand: Texas Instruments
Logic Type: 3-Input NAND
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74ALS10A
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.