SN74ALVC162334DGGR

Texas Instruments
595-74ALVC162334DGGR
SN74ALVC162334DGGR

Mfr.:

Description:
Universal Bus Functions 16bit Univ Bus

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹492.92 ₹492.92
₹375.52 ₹3,755.20
₹346.63 ₹8,665.75
₹314.02 ₹31,402.00
₹298.18 ₹74,545.00
₹288.86 ₹1,44,430.00
₹286.06 ₹2,86,060.00
Full Reel (Order in multiples of 2000)
₹273.95 ₹5,47,900.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Universal Bus Functions
RoHS:  
ALVC
CMOS
16 Channel
TSSOP-48
3.6 V
1.65 V
4.5 ns, 3.9 ns
- 40 C
+ 85 C
1 Circuit
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
High Level Output Current: - 12 mA
Low Level Output Current: 12 mA
Mounting Style: SMD/SMT
Output Type: 3-State
Product Type: Universal Bus Functions
Series: SN74ALVC162334
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Supply Current - Max: 40 uA
Unit Weight: 220 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TEXAS INSTRUMENTS