SN74ALVC16334DL

Texas Instruments
595-SN74ALVC16334DL
SN74ALVC16334DL

Mfr.:

Description:
Universal Bus Functions 16bit Univ Bus

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 600   Multiples: 25
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹131.38 ₹78,828.00
₹130.45 ₹1,30,450.00
₹129.52 ₹3,23,800.00
₹126.72 ₹6,33,600.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Universal Bus Functions
RoHS:  
ALVC
CMOS
16 Channel
SSOP-48
3.6 V
1.65 V
4.5 ns
- 40 C
+ 85 C
1 Circuit
Tube
Brand: Texas Instruments
High Level Output Current: - 24 mA
Low Level Output Current: 24 mA
Mounting Style: SMD/SMT
Output Type: 3-State
Product Type: Universal Bus Functions
Series: SN74ALVC16334
Factory Pack Quantity: 25
Subcategory: Logic ICs
Supply Current - Max: 40 uA
Unit Weight: 600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TEXAS INSTRUMENTS