SN74ALVCH162244DLR

Texas Instruments
595-SNALVCH162244DLR
SN74ALVCH162244DLR

Mfr.:

Description:
Buffers & Line Drivers Tri-State 16-Bit A 5 95-SNALVCH162244DL A 595-SNALVCH162244DL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹184.50 ₹184.50
₹135.11 ₹1,351.10
₹123.00 ₹3,075.00
₹109.95 ₹10,995.00
₹103.43 ₹25,857.50
₹98.77 ₹49,385.00
Full Reel (Order in multiples of 1000)
₹92.34 ₹92,340.00
₹88.61 ₹1,77,220.00
₹87.22 ₹4,36,100.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
ALVCH
16 Input
3 Output
Non-Inverting
SSOP-48
- 12 mA
12 mA
40 uA
1.65 V
3.6 V
40 uA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 16 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 4.7 ns, 4.2 ns
Series: SN74ALVCH162244
Factory Pack Quantity: 1000
Subcategory: Logic ICs
Unit Weight: 600.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74ALVCH162244 16-Bit Buffer/Driver

Texas Instruments SN74ALVCH162244 16-Bit Buffer/Driver is designed for 1.65V to 3.6V VCC operation. The SN74ALVCH162244 is designed specifically to improve the performance and density of 3-state memory address drivers, clock drivers, and bus-oriented receivers and transmitters. The device can be used as four 4-bit buffers, two 8-bit buffers, or one 16-bit buffer. It provides true outputs and symmetrical active-low output-enable (OE)\ inputs.