SN74ALVCH374PW

Texas Instruments
595-SN74ALVCH374PW
SN74ALVCH374PW

Mfr.:

Description:
Flip-Flops Octal Pos-Edge-Trig D-Type F-F A 595-SN7 A 595-SN74ALVCH374PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹88.52 ₹88.52
₹63.46 ₹634.60
₹51.90 ₹1,297.50
₹49.01 ₹3,430.70
₹46.68 ₹13,070.40
₹44.73 ₹25,048.80
₹43.33 ₹45,496.50
₹41.65 ₹1,04,958.00
₹40.63 ₹2,04,775.20

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹75.48
Min:
1

Similar Product

Texas Instruments SN74ALVCH374PWR
Texas Instruments
Flip-Flops Tri-St Octal Pos Edg A 595-SN74ALVCH374P A 595-SN74ALVCH374PW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
ALVCH
8 Circuit
3-State
TSSOP-20
CMOS, LVTTL
Non-Inverting
3.6 ns
- 24 mA
24 mA
1.65 V
3.6 V
SMD/SMT
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Number of Input Lines: 3
Number of Output Lines: 1 Line
Product Type: Flip Flops
Series: SN74ALVCH374
Factory Pack Quantity: 70
Subcategory: Logic ICs
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.