SN74AUC1G19YZPR

Texas Instruments
595-SN74AUC1G19YZPR
SN74AUC1G19YZPR

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers 1of2 Decoder DeMultx er

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹54.98 ₹54.98
₹38.76 ₹387.60
₹34.76 ₹869.00
₹30.28 ₹3,028.00
₹28.23 ₹7,057.50
₹26.93 ₹13,465.00
₹25.90 ₹25,900.00
Full Reel (Order in multiples of 3000)
₹24.51 ₹73,530.00
₹23.85 ₹1,43,100.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Decoders / Demultiplexers
AUC
1 Input
2 Output
DSBGA-6
1.7 ns, 2 ns
800 mV
2.7 V
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: True
Number of Circuits: 1 Circuit
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: SN74AUC1G19
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 1.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.